M38510/31901B2C vs M38510/31901B2A feature comparison

M38510/31901B2C Lansdale Semiconductor Inc

Buy Now

M38510/31901B2A Lansdale Semiconductor Inc

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer LANSDALE SEMICONDUCTOR INC LANSDALE SEMICONDUCTOR INC
Part Package Code QLCC QLCC
Package Description QCCN, LCC20,.35SQ QCCN, LCC20,.35SQ
Pin Count 20 20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Memory Density 16 bit 16 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 4 4
Number of Functions 1 1
Number of Terminals 20 20
Number of Words 4 words 4 words
Number of Words Code 4 4
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 4X4 4X4
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Qualified Qualified
Screening Level MIL-PRF-38535 Class B MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 1 5
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare M38510/31901B2C with alternatives

Compare M38510/31901B2A with alternatives