Part Details for M38510/31901B2C by Lansdale Semiconductor Inc
Overview of M38510/31901B2C by Lansdale Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/31901B2C
M38510/31901B2C CAD Models
M38510/31901B2C Part Data Attributes
|
M38510/31901B2C
Lansdale Semiconductor Inc
Buy Now
|
Compare Parts:
M38510/31901B2C
Lansdale Semiconductor Inc
Memory Circuit, 4X4, CMOS, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | S-CQCC-N20 | |
Memory Density | 16 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 4 words | |
Number of Words Code | 4 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4X4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for M38510/31901B2C
This table gives cross-reference parts and alternative options found for M38510/31901B2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/31901B2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/31901B2A | Motorola Semiconductor Products | Check for Price | Memory Circuit, 4X4, CMOS, CQCC20, CERAMIC, LCC-20 | M38510/31901B2C vs M38510/31901B2A |
M38510/31901B2X | Texas Instruments | Check for Price | SPECIALTY MEMORY CIRCUIT, CQCC20 | M38510/31901B2C vs M38510/31901B2X |
M38510/31901B2X | Motorola Mobility LLC | Check for Price | SPECIALTY MEMORY CIRCUIT, CQCC20, CERAMIC, LCC-20 | M38510/31901B2C vs M38510/31901B2X |
M38510/31901B2X | Lansdale Semiconductor Inc | Check for Price | Memory Circuit, 4X4, CMOS, CQCC20, | M38510/31901B2C vs M38510/31901B2X |
M38510/31901B2X | Teledyne e2v | Check for Price | Memory Circuit, 4X4, CMOS, CQCC20, CERAMIC, LCC-20 | M38510/31901B2C vs M38510/31901B2X |
M38510/31901B2A | Motorola Mobility LLC | Check for Price | SPECIALTY MEMORY CIRCUIT, CQCC20, CERAMIC, LCC-20 | M38510/31901B2C vs M38510/31901B2A |