M38510/31901B2A vs DS2405 feature comparison

M38510/31901B2A Motorola Semiconductor Products

Buy Now

DS2405 Dallas Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC DALLAS SEMICONDUCTOR
Package Description QCCN, TO-92, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
JESD-30 Code S-CQCC-N20 O-PBCY-T3
Memory Density 16 bit 64 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 4 1
Number of Functions 1 1
Number of Terminals 20 3
Number of Words 4 words 64 words
Number of Words Code 4 64
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 4X4 64X1
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN
Package Shape SQUARE ROUND
Package Style CHIP CARRIER CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2.8 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position QUAD BOTTOM
Base Number Matches 5 2
Rohs Code No
JESD-609 Code e0
Package Equivalence Code SIP3,.1,50
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm

Compare M38510/31901B2A with alternatives