M38510/30101B2A
vs
HD74HC77FP-EL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SIGNETICS CORP
HITACHI LTD
Package Description
QCCN,
SOP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
HC/UH
JESD-30 Code
S-XQCC-N20
R-PDSO-G14
Logic IC Type
J-K FLIP-FLOP
D LATCH
Number of Bits
2
2
Number of Functions
2
2
Number of Terminals
20
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
COMPLEMENTARY
TRUE
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
QCCN
SOP
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Propagation Delay (tpd)
42 ns
130 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-M-38510 Class B
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
YES
YES
Technology
TTL
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Position
QUAD
DUAL
Trigger Type
NEGATIVE EDGE
HIGH LEVEL
fmax-Min
25 MHz
Base Number Matches
1
1
Part Package Code
SOIC
Pin Count
14
Length
10.06 mm
Seated Height-Max
2.2 mm
Terminal Pitch
1.27 mm
Width
5.5 mm
Compare M38510/30101B2A with alternatives
Compare HD74HC77FP-EL with alternatives