HD74HC77FP-EL vs 54LS73AM/B2AJC feature comparison

HD74HC77FP-EL Hitachi Ltd

Buy Now Datasheet

54LS73AM/B2AJC Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD MOTOROLA INC
Part Package Code SOIC
Package Description SOP, QCCN, LCC20,.35SQ
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH LS
JESD-30 Code R-PDSO-G14 S-CQCC-N20
Length 10.06 mm 8.885 mm
Logic IC Type D LATCH J-K FLIP-FLOP
Number of Bits 2 2
Number of Functions 2 2
Number of Terminals 14 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity TRUE COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Propagation Delay (tpd) 130 ns 37 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm 1.9 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Trigger Type HIGH LEVEL NEGATIVE EDGE
Width 5.5 mm 8.885 mm
Base Number Matches 2 3
Rohs Code No
JESD-609 Code e0
Load Capacitance (CL) 15 pF
Max Frequency@Nom-Sup 25000000 Hz
Max I(ol) 0.004 A
Package Equivalence Code LCC20,.35SQ
Power Supply Current-Max (ICC) 8 mA
Screening Level 38535Q/M;38534H;883B
Terminal Finish TIN LEAD
fmax-Min 30 MHz

Compare HD74HC77FP-EL with alternatives

Compare 54LS73AM/B2AJC with alternatives