HD74HC77FP-EL vs 5962-9761601QCX feature comparison

HD74HC77FP-EL Hitachi Ltd

Buy Now Datasheet

5962-9761601QCX Texas Instruments

Buy Now
Part Life Cycle Code Transferred Active
Ihs Manufacturer HITACHI LTD TEXAS INSTRUMENTS INC
Part Package Code SOIC DIP
Package Description SOP, DIP,
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH LVC/LCX/Z
JESD-30 Code R-PDSO-G14 R-GDIP-T14
Length 10.06 mm 19.56 mm
Logic IC Type D LATCH D FLIP-FLOP
Number of Bits 2 1
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity TRUE COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Propagation Delay (tpd) 130 ns 6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 3.6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 2.7 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type HIGH LEVEL POSITIVE EDGE
Width 5.5 mm 7.62 mm
Base Number Matches 2 1
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 100000000 Hz
Max I(ol) 0.024 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 6 ns
Screening Level MIL-PRF-38535 Class Q
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
fmax-Min 100 MHz

Compare HD74HC77FP-EL with alternatives

Compare 5962-9761601QCX with alternatives