M38510/20304BEX vs M38510/20301BEX feature comparison

M38510/20304BEX QP Semiconductor

Buy Now

M38510/20301BEX Lansdale Semiconductor Inc

Buy Now
Part Life Cycle Code Transferred Active
Ihs Manufacturer QP SEMICONDUCTOR INC LANSDALE SEMICONDUCTOR INC
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 16 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
kg CO2e/kg 12 12
Average Weight (mg) 1187.4 1187.4
CO2e (mg) 14248.8 14248.8
Category CO2 Kg 12 12
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Access Time-Max 35 ns 80 ns
JESD-30 Code R-XDIP-T16 R-XDIP-T16
Memory Density 1024 bit 16777216 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 4 16
Number of Functions 1 1
Number of Terminals 16 16
Number of Words 256 words 256 words
Number of Words Code 256 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 256X4 1MX16
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 4 4
Candidate List Date 2015-12-17
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source Conflict Minerals Declaration

Compare M38510/20304BEX with alternatives

Compare M38510/20301BEX with alternatives