M38510/11402SGC
vs
5962-3811402BGC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PRECISION MONOLITHICS INC
LINEAR TECHNOLOGY CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0035 µA
Common-mode Reject Ratio-Min
85 dB
Input Offset Voltage-Max
7000 µV
7000 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
Micropower
NO
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class S
Slew Rate-Min
7.5 V/us
Supply Current-Max
7 mA
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
MILITARY
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Voltage Gain-Min
50000
Base Number Matches
1
1
Part Package Code
BCY
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.33.00.01
Compare M38510/11402SGC with alternatives
Compare 5962-3811402BGC with alternatives