M38510/11402SGC vs PM155J5/38510 feature comparison

M38510/11402SGC Precision Monolithics Inc

Buy Now

PM155J5/38510 Precision Monolithics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC PRECISION MONOLITHICS INC
Package Description , , CAN8,.2
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0035 µA 0.05 µA
Common-mode Reject Ratio-Min 85 dB 85 dB
Input Offset Voltage-Max 7000 µV 7000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
Micropower NO NO
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class S 38535Q/M;38534H;883B
Slew Rate-Min 7.5 V/us 3 V/us
Supply Current-Max 7 mA 4 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Voltage Gain-Min 50000 25000
Base Number Matches 1 1
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Nom 100 dB
Frequency Compensation YES
JESD-609 Code e0
Low-Bias YES
Low-Offset NO
Package Equivalence Code CAN8,.2
Slew Rate-Nom 5 V/us
Technology BIPOLAR
Terminal Finish TIN LEAD
Unity Gain BW-Nom 2500

Compare M38510/11402SGC with alternatives

Compare PM155J5/38510 with alternatives