5962-3811402BGC
vs
LF156H/NOPB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
BCY
BCY
Package Description
,
, CAN8,.2
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Input Offset Voltage-Max
7000 µV
7000 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
MILITARY
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
2
Rohs Code
Yes
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0001 µA
Bias Current-Max (IIB) @25C
0.0001 µA
Common-mode Reject Ratio-Min
85 dB
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00002 µA
JESD-609 Code
e1
Low-Bias
YES
Low-Offset
NO
Moisture Sensitivity Level
1
Package Equivalence Code
CAN8,.2
Peak Reflow Temperature (Cel)
260
Slew Rate-Min
7.5 V/us
Slew Rate-Nom
12 V/us
Supply Current-Max
7 mA
Technology
BIPOLAR
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s)
40
Unity Gain BW-Nom
5000
Voltage Gain-Min
25000
Compare 5962-3811402BGC with alternatives
Compare LF156H/NOPB with alternatives