M38510/10307SIX vs 5962-9679801VIA feature comparison

M38510/10307SIX National Semiconductor Corporation

Buy Now

5962-9679801VIA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code BCY BCY
Package Description , ,
Pin Count 10 10
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 1 µA 0.95 µA
Input Offset Voltage-Max 2000 µV 6800 µV
JESD-30 Code O-MBCY-X10
Neg Supply Voltage Limit-Max -25 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL
Package Equivalence Code CAN10,.23
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class S MIL-PRF-38535 Class V
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO
Temperature Grade MILITARY MILITARY
Terminal Form UNSPECIFIED
Terminal Position BOTTOM
Base Number Matches 4 2
Rohs Code No
Moisture Sensitivity Level 1
Output Type OPEN-COLLECTOR
Response Time-Nom 80 ns
Technology BIPOLAR

Compare M38510/10307SIX with alternatives

Compare 5962-9679801VIA with alternatives