M38510/10307SIX
vs
LM119H/883QS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Part Package Code
BCY
TO-5
Package Description
,
,
Pin Count
10
10
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
1 µA
0.5 µA
Input Offset Voltage-Max
2000 µV
4000 µV
JESD-30 Code
O-MBCY-X10
O-MBCY-W10
Neg Supply Voltage Limit-Max
-25 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Equivalence Code
CAN10,.23
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-M-38510 Class S
MIL-STD-883
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
MILITARY
Terminal Form
UNSPECIFIED
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
4
2
Output Type
OPEN-DRAIN
Response Time-Nom
80 ns
Technology
BIPOLAR
Compare M38510/10307SIX with alternatives
Compare LM119H/883QS with alternatives