5962-9679801VIA vs 5962R9679801QIA feature comparison

5962-9679801VIA Texas Instruments

Buy Now Datasheet

5962R9679801QIA Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code BCY
Package Description , , CAN10,.23
Pin Count 10
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.95 µA 0.95 µA
Input Offset Voltage-Max 6800 µV 6800 µV
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR
Qualification Status Not Qualified Not Qualified
Response Time-Nom 80 ns 80 ns
Screening Level MIL-PRF-38535 Class V 38535Q/M;38534H;883B
Supply Voltage Limit-Max 18 V 36 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Base Number Matches 2 2
Bias Current-Max (IIB) @25C 1 µA
JESD-30 Code O-MBCY-W10
JESD-609 Code e0
Number of Terminals 10
Package Body Material METAL
Package Equivalence Code CAN10,.23
Package Shape ROUND
Package Style CYLINDRICAL
Supply Current-Max 11.5 mA
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Total Dose 100k Rad(Si) V

Compare 5962-9679801VIA with alternatives

Compare 5962R9679801QIA with alternatives