M38510/10105BEA vs LH2108D feature comparison

M38510/10105BEA Micross Components

Buy Now

LH2108D Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROSS COMPONENTS NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Pin Count 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.1 µA 0.003 µA
Bias Current-Max (IIB) @25C 0.075 µA
Common-mode Reject Ratio-Min 80 dB
Frequency Compensation NO NO
Input Offset Voltage-Max 3000 µV 3000 µV
JESD-30 Code R-CDIP-T16 R-CDIP-T16
Low-Offset NO NO
Micropower NO YES
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -20 V
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class B
Slew Rate-Min 0.3 V/us
Supply Current-Max 3 mA 0.6 mA
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V 20 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Gain-Min 50000 50000
Base Number Matches 1 5
Common-mode Reject Ratio-Nom 85 dB
JESD-609 Code e0
Low-Bias NO
Power NO
Programmable Power NO
Seated Height-Max 4.572 mm
Terminal Finish TIN LEAD
Unity Gain BW-Nom 1000
Wideband NO
Width 7.62 mm

Compare M38510/10105BEA with alternatives

Compare LH2108D with alternatives