LH2108D
vs
M38510/10106BEA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
QP SEMICONDUCTOR INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP16,.3
DIP,
Pin Count
16
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.003 µA
0.003 µA
Bias Current-Max (IIB) @25C
0.002 µA
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
NO
Input Offset Voltage-Max
3000 µV
1000 µV
JESD-30 Code
R-GDIP-T16
R-CDIP-T16
JESD-609 Code
e0
e0
Length
20.125 mm
Low-Bias
NO
Low-Offset
NO
Micropower
YES
Neg Supply Voltage Limit-Max
-20 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-10 V
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max
1.2 mA
Supply Voltage Limit-Max
20 V
22 V
Supply Voltage-Nom (Vsup)
5 V
10 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Min
25000
Wideband
NO
Width
7.62 mm
Base Number Matches
8
9
Screening Level
MIL-PRF-38535 Class B
Compare LH2108D with alternatives
Compare M38510/10106BEA with alternatives