LH2108D vs LH2108AD/883B feature comparison

LH2108D Texas Instruments

Buy Now Datasheet

LH2108AD/883B Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP LINEAR TECHNOLOGY CORP
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.003 µA 0.003 µA
Common-mode Reject Ratio-Nom 85 dB 110 dB
Frequency Compensation NO NO
Input Offset Voltage-Max 3000 µV 1000 µV
JESD-30 Code R-CDIP-T16 R-CDIP-T16
JESD-609 Code e0 e0
Low-Bias NO NO
Low-Offset NO NO
Micropower YES YES
Neg Supply Voltage-Nom (Vsup) -20 V -15 V
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.191 mm
Supply Current-Max 0.6 mA 0.6 mA
Supply Voltage-Nom (Vsup) 20 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000
Voltage Gain-Min 50000 40000
Wideband NO NO
Width 7.62 mm 7.62 mm
Base Number Matches 8 7
Part Package Code DIP
Pin Count 16
Bias Current-Max (IIB) @25C 0.002 µA
Neg Supply Voltage Limit-Max -20 V
Screening Level MIL-STD-883 Class B
Supply Voltage Limit-Max 20 V

Compare LH2108D with alternatives

Compare LH2108AD/883B with alternatives