M38510/01201BAA vs SN54121W feature comparison

M38510/01201BAA Lansdale Semiconductor Inc

Buy Now

SN54121W Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LANSDALE SEMICONDUCTOR INC TEXAS INSTRUMENTS INC
Part Package Code DFP
Package Description DFP, FL14,.3 DFP, FL14,.3
Pin Count 14
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family TTL/H/L TTL/H/L
JESD-30 Code S-XDFP-F14 R-GDFP-F14
JESD-609 Code e0
Logic IC Type MONOSTABLE MULTIVIBRATOR MONOSTABLE MULTIVIBRATOR
Number of Data/Clock Inputs 3 3
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material UNSPECIFIED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL14,.3 FL14,.3
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 106 ns 80 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 2
Additional Feature NON-RETRIGGERABLE; OPTIONAL INTERNAL TIMING RESISTOR
Length 9.21 mm
Load Capacitance (CL) 15 pF
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 40 mA
Seated Height-Max 2.03 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6.29 mm

Compare M38510/01201BAA with alternatives

Compare SN54121W with alternatives