M38510/01201BAA
vs
SNJ54121W
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LANSDALE SEMICONDUCTOR INC
TEXAS INSTRUMENTS INC
Part Package Code
DFP
DFP
Package Description
DFP, FL14,.3
DFP, FL14,.3
Pin Count
14
14
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
TTL/H/L
TTL/H/L
JESD-30 Code
S-XDFP-F14
R-GDFP-F14
JESD-609 Code
e0
e0
Logic IC Type
MONOSTABLE MULTIVIBRATOR
MONOSTABLE MULTIVIBRATOR
Number of Data/Clock Inputs
3
3
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
UNSPECIFIED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Equivalence Code
FL14,.3
FL14,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
106 ns
80 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-M-38510 Class B
MIL-PRF-38535
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Pbfree Code
Yes
ECCN Code
EAR99
Additional Feature
NON-RETRIGGERABLE; OPTIONAL INTERNAL TIMING RESISTOR
Length
9.21 mm
Load Capacitance (CL)
15 pF
Max I(ol)
0.016 A
Number of Bits
1
Packing Method
TUBE
Power Supply Current-Max (ICC)
36 mA
Schmitt Trigger
YES
Seated Height-Max
2.03 mm
Width
6.285 mm
Compare M38510/01201BAA with alternatives
Compare SNJ54121W with alternatives