M38510/01201BAA
vs
DM54121W/883
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LANSDALE SEMICONDUCTOR INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DFP
Package Description
DFP, FL14,.3
W14B
Pin Count
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Family
TTL/H/L
TTL/H/L
JESD-30 Code
S-XDFP-F14
R-GDFP-F14
JESD-609 Code
e0
Logic IC Type
MONOSTABLE MULTIVIBRATOR
MONOSTABLE MULTIVIBRATOR
Number of Data/Clock Inputs
3
3
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
UNSPECIFIED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Equivalence Code
FL14,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
106 ns
80 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-M-38510 Class B
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
3
Additional Feature
NON-RETRIGGERABLE; OPTIONAL INTERNAL TIMING RESISTOR
Length
9.5885 mm
Load Capacitance (CL)
15 pF
Power Supply Current-Max (ICC)
40 mA
Seated Height-Max
2.032 mm
Width
6.35 mm
Compare M38510/01201BAA with alternatives
Compare DM54121W/883 with alternatives