DM54121W/883 vs M38510/01206BDA feature comparison

DM54121W/883 National Semiconductor Corporation

Buy Now Datasheet

M38510/01206BDA Lansdale Semiconductor Inc

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP LANSDALE SEMICONDUCTOR INC
Package Description W14B DFP, FL14,.25
Reach Compliance Code unknown compliant
Additional Feature NON-RETRIGGERABLE; OPTIONAL INTERNAL TIMING RESISTOR
Family TTL/H/L TTL/H/L
JESD-30 Code R-GDFP-F14 R-GDFP-F14
Length 9.5885 mm
Load Capacitance (CL) 15 pF
Logic IC Type MONOSTABLE MULTIVIBRATOR MONOSTABLE MULTIVIBRATOR
Number of Data/Clock Inputs 3 3
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 40 mA
Propagation Delay (tpd) 80 ns 106 ns
Qualification Status Not Qualified Qualified
Seated Height-Max 2.032 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.35 mm
Base Number Matches 3 1
Part Package Code DFP
Pin Count 14
HTS Code 8542.39.00.01
JESD-609 Code e0
Package Equivalence Code FL14,.25
Screening Level MIL-M-38510 Class B
Terminal Finish TIN LEAD

Compare DM54121W/883 with alternatives

Compare M38510/01206BDA with alternatives