M38510/00801BCX vs JM38510/00105BCB feature comparison

M38510/00801BCX Lansdale Semiconductor Inc

Buy Now

JM38510/00105BCB Military Specifications

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LANSDALE SEMICONDUCTOR INC MILITARY SPECIFICATIONS
Package Description DIP, DIP14,.3
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family TTL/H/L
JESD-30 Code R-XDIP-T14
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER INVERTER
Max I(ol) 0.03 A
Number of Functions 6
Number of Inputs 1
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-COLLECTOR
Package Body Material UNSPECIFIED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 30 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Screening Level MIL-M-38510 Class B
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Base Number Matches 6 6

Compare M38510/00801BCX with alternatives

Compare JM38510/00105BCB with alternatives