JM38510/00105BCB
vs
JM38510/00105BCC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MILITARY SPECIFICATIONS
|
SIGNETICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Logic IC Type |
INVERTER
|
INVERTER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Base Number Matches |
6
|
3
|
Package Description |
|
,
|
Family |
|
TTL/H/L
|
JESD-30 Code |
|
R-GDIP-T14
|
Load Capacitance (CL) |
|
15 pF
|
Number of Functions |
|
6
|
Number of Inputs |
|
1
|
Number of Terminals |
|
14
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
CERAMIC, GLASS-SEALED
|
Package Code |
|
DIP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Power Supply Current-Max (ICC) |
|
33 mA
|
Propagation Delay (tpd) |
|
15 ns
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
TTL
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
DUAL
|
|
|
|
Compare JM38510/00105BCB with alternatives
Compare JM38510/00105BCC with alternatives