JM38510/00105BCB
vs
M38510/00801BAA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MILITARY SPECIFICATIONS
LANSDALE SEMICONDUCTOR INC
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Logic IC Type
INVERTER
INVERTER
Qualification Status
Not Qualified
Qualified
Base Number Matches
6
4
Package Description
DFP, FL14,.3
JESD-30 Code
R-XDFP-F14
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Max I(ol)
0.03 A
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
Package Body Material
UNSPECIFIED
Package Code
DFP
Package Equivalence Code
FL14,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
30 ns
Schmitt Trigger
NO
Screening Level
MIL-M-38510
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Position
DUAL
Compare JM38510/00105BCB with alternatives
Compare M38510/00801BAA with alternatives