M3253502E2Z472KRTB vs VJ0402Y472KXXCW1BC feature comparison

M3253502E2Z472KRTB Kyocera AVX Components

Buy Now Datasheet

VJ0402Y472KXXCW1BC Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP VISHAY INTERTECHNOLOGY INC
Package Description , 0402 CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0047 µF 0.0047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.61 mm 0.55 mm
JESD-609 Code e0 e3
Length 1.12 mm 1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard MIL-PRF-32535
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.61 mm 0.5 mm
Base Number Matches 1 1
Factory Lead Time 21 Weeks
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH

Compare M3253502E2Z472KRTB with alternatives

Compare VJ0402Y472KXXCW1BC with alternatives