VJ0402Y472KXXCW1BC vs 0402Y472KXXB feature comparison

VJ0402Y472KXXCW1BC Vishay Vitramon

Buy Now Datasheet

0402Y472KXXB SRT Micro Ceramique

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Part Package Code 0402
Reach Compliance Code unknown compliant
Base Number Matches 3 1
Ihs Manufacturer SRT MICROCERAMIQUE
Package Description , 0402
ECCN Code EAR99
Capacitance 0.0047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.6 mm
JESD-609 Code e3
Length 1 mm
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 Inch
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Size Code 0402
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Width 0.5 mm

Compare 0402Y472KXXB with alternatives