Part Details for VJ0402Y472KXXCW1BC by Vishay Intertechnologies
Overview of VJ0402Y472KXXCW1BC by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402Y472KXXCW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J8166
|
Newark | Capacitor, ceramic,4700Pf,25Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay VJ0402Y472KXXCW1BC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0180 | Buy Now |
DISTI #
VJ0402Y472KXXCW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402Y472KXXCW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0067 / $0.0086 | Buy Now |
DISTI #
77-VJ0402Y472KXXCBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 4700pF 25volts X7R 10% RoHS: Compliant | 0 |
|
$0.0100 / $0.1000 | Order Now |
DISTI #
V72:2272_09173950
|
Arrow Electronics | Cap Ceramic 0.0047uF 25V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1840 Container: Cut Strips | Americas - 8516 |
|
$0.0015 / $0.0160 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks | 0 |
|
$0.0066 | Buy Now |
DISTI #
30713591
|
Verical | Cap Ceramic 0.0047uF 25V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 8334 Package Multiple: 1 Date Code: 1840 | Americas - 8516 |
|
$0.0015 | Buy Now |
DISTI #
VJ0402Y472KXXCW1BC
|
TME | Capacitor: ceramic, 4.7nF, 25V, X7R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0028 | RFQ |
|
ComSIT USA | SURFACE MOUNT MULTILAYER CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402 RoHS: Compliant | Europe - 20000 |
|
RFQ | |
DISTI #
VJ0402Y472KXXCW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 25 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402Y472KXXCW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for VJ0402Y472KXXCW1BC
VJ0402Y472KXXCW1BC CAD Models
VJ0402Y472KXXCW1BC Part Data Attributes
|
VJ0402Y472KXXCW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y472KXXCW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402Y472KXXCW1BC
This table gives cross-reference parts and alternative options found for VJ0402Y472KXXCW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y472KXXCW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402X7R472KC1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | American Technical Ceramics Corp | VJ0402Y472KXXCW1BC vs 0402X7R472KC1SB |
0402X7R472KW1AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | American Technical Ceramics Corp | VJ0402Y472KXXCW1BC vs 0402X7R472KW1AB |
KAF05AR71E472KH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y472KXXCW1BC vs KAF05AR71E472KH |
0402B472K250DT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | Knowles Capacitors | VJ0402Y472KXXCW1BC vs 0402B472K250DT |
LD023C472KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y472KXXCW1BC vs LD023C472KAX9A |
LD023C472KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y472KXXCW1BC vs LD023C472KAB9A |
KGM05AR71E472KN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y472KXXCW1BC vs KGM05AR71E472KN |
0402X7R472KT1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | American Technical Ceramics Corp | VJ0402Y472KXXCW1BC vs 0402X7R472KT1SB |
SR0402X7R472K1NT95#M123 | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402 | Presidio Components Inc | VJ0402Y472KXXCW1BC vs SR0402X7R472K1NT95#M123 |
0402X7R472KE1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | American Technical Ceramics Corp | VJ0402Y472KXXCW1BC vs 0402X7R472KE1SB |