M3062AFCVFP-U vs M306N5FCVFP feature comparison

M3062AFCVFP-U Renesas Electronics Corporation

Buy Now Datasheet

M306N5FCVFP Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code QFP QFP
Package Description 14 X 20 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFP-100 QFP, QFP100,.7X.9
Pin Count 100 100
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 20 20
Bit Size 16 16
Boundary Scan NO
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 16 16
JESD-30 Code R-PQFP-G100 R-PQFP-G100
JESD-609 Code e6
Length 20 mm 20 mm
Number of I/O Lines 88 88
Number of Terminals 100 100
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
ROM (words) 135168 135168
ROM Programmability FLASH FLASH
Seated Height-Max 3.05 mm 3.05 mm
Speed 24 MHz 20 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4 V 4.2 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Manufacturer Package Code PRQP0100JB
Samacsys Manufacturer Renesas Electronics
CPU Family M16C
Package Equivalence Code QFP100,.7X.9
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (bytes) 5120
Supply Current-Max 30 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare M3062AFCVFP-U with alternatives

Compare M306N5FCVFP with alternatives