M3062AFCVFP-U
vs
M30835FJTGP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Part Package Code
QFP
QFP
Package Description
14 X 20 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFP-100
14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100
Pin Count
100
100
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
20
24
Bit Size
16
32
Boundary Scan
NO
Clock Frequency-Max
16 MHz
32 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
16
16
JESD-30 Code
R-PQFP-G100
S-PQFP-G100
JESD-609 Code
e6
e0
Length
20 mm
14 mm
Number of I/O Lines
88
88
Number of Terminals
100
100
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
LFQFP
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
ROM (words)
135168
ROM Programmability
FLASH
FLASH
Seated Height-Max
3.05 mm
1.7 mm
Speed
24 MHz
32 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4 V
4.2 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
TIN BISMUTH
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
ECCN Code
3A991.A.2
Compare M3062AFCVFP-U with alternatives
Compare M30835FJTGP with alternatives