Part Details for M306N5FCVFP by Renesas Electronics Corporation
Overview of M306N5FCVFP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M306N5FCVFP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) |
Part Details for M306N5FCVFP
M306N5FCVFP CAD Models
M306N5FCVFP Part Data Attributes
|
M306N5FCVFP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M306N5FCVFP
Renesas Electronics Corporation
16-bit Microcomputers (Non Promotion), QFP, /
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP100,.7X.9 | |
Pin Count | 100 | |
Manufacturer Package Code | PRQP0100JB | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 20 | |
Bit Size | 16 | |
CPU Family | M16C | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Number of I/O Lines | 88 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 5120 | |
ROM (words) | 135168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.05 mm | |
Speed | 20 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for M306N5FCVFP
This table gives cross-reference parts and alternative options found for M306N5FCVFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M306N5FCVFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M30803FGGP | Microcontroller, 16-Bit, FLASH, M16C CPU, 20MHz, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | Mitsubishi Electric | M306N5FCVFP vs M30803FGGP |
M30624FGPFP | Microcontroller, 16-Bit, FLASH, M16C CPU, 24MHz, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | Mitsubishi Electric | M306N5FCVFP vs M30624FGPFP |
M3062AFCVFP-B | 16-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | Renesas Electronics Corporation | M306N5FCVFP vs M3062AFCVFP-B |
M30833FJGP | Microcontroller, 32-Bit, FLASH, 30MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Mitsubishi Electric | M306N5FCVFP vs M30833FJGP |
M3062LFGPFP | 16-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | Renesas Electronics Corporation | M306N5FCVFP vs M3062LFGPFP |
M3062JFHTFP | 16-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | Renesas Electronics Corporation | M306N5FCVFP vs M3062JFHTFP |
M30626FHPFP | 16-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | Renesas Electronics Corporation | M306N5FCVFP vs M30626FHPFP |
M3062JFHVFP-B7 | 16-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | Renesas Electronics Corporation | M306N5FCVFP vs M3062JFHVFP-B7 |
M3062AFCVFP | IC,MICROCONTROLLER,16-BIT,M16C CPU,CMOS,QFP,100PIN,PLASTIC | Renesas Electronics Corporation | M306N5FCVFP vs M3062AFCVFP |
M30853FWGP | 32-BIT, FLASH, 32MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | Renesas Electronics Corporation | M306N5FCVFP vs M30853FWGP |