M2GL025T-FCS325
vs
M2GL025T-FCSG325
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
BGA, BGA325,21X21,20
|
11 X 11 MM, 0.50 MM PITCH, ROHS COMPLIANT, FBGA-325
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Microsemi Corporation
|
|
JESD-30 Code |
S-PBGA-B325
|
S-PBGA-B325
|
Number of Inputs |
180
|
180
|
Number of Logic Cells |
27696
|
27696
|
Number of Outputs |
180
|
180
|
Number of Terminals |
325
|
325
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA325,21X21,20
|
BGA325,21X21,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
240
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
1.26 V
|
1.26 V
|
Supply Voltage-Min |
1.14 V
|
1.14 V
|
Supply Voltage-Nom |
1.2 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Form |
BALL
|
BALL
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Base Number Matches |
2
|
2
|
Factory Lead Time |
|
10 Weeks
|
Length |
|
11 mm
|
Moisture Sensitivity Level |
|
3
|
Packing Method |
|
TRAY
|
Terminal Pitch |
|
0.5 mm
|
Width |
|
11 mm
|
|
|
|
Compare M2GL025T-FCS325 with alternatives
Compare M2GL025T-FCSG325 with alternatives