M2GL025T-FCSG325
vs
M2GL025TS-FCS325
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
11 X 11 MM, 0.50 MM PITCH, ROHS COMPLIANT, FBGA-325
11 X 11 MM, 0.50 MM PITCH, FBGA-325
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
10 Weeks
10 Weeks
JESD-30 Code
S-PBGA-B325
S-PBGA-B325
Length
11 mm
11 mm
Moisture Sensitivity Level
3
Number of Inputs
180
180
Number of Logic Cells
27696
27696
Number of Outputs
180
180
Number of Terminals
325
325
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA325,21X21,20
BGA325,21X21,20
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Packing Method
TRAY
TRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.01 mm
1.01 mm
Supply Voltage-Max
1.26 V
1.26 V
Supply Voltage-Min
1.14 V
1.14 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Form
BALL
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Width
11 mm
11 mm
Base Number Matches
2
2
Peak Reflow Temperature (Cel)
240
Time@Peak Reflow Temperature-Max (s)
20
Compare M2GL025T-FCSG325 with alternatives
Compare M2GL025TS-FCS325 with alternatives