M2GL025T-FCS325
Description: Field Programmable Gate Array, 27696-Cell, CMOS, PBGA325, 11 X 11 MM, 0.50 MM PITCH, FBGA-325

Overview of M2GL025T-FCS325 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M2GL025T-FCS325 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M2GL025T-FCS325 by Microsemi Corporation

M2GL025T-FCS325
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
BGA, BGA325,21X21,20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microsemi Corporation
JESD-30 Code
S-PBGA-B325
Number of Inputs
180
Number of Logic Cells
27696
Number of Outputs
180
Number of Terminals
325
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA325,21X21,20
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
240
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Want to compare parts?
  1. M2GL025T-FCS325
    Microsemi Corporation
    Field Programmable Gate Array, 27696-Cell, CMOS, PBGA325, 11 X 11 MM, 0.50 MM PITCH, FBGA-325
    VS

Alternate Parts for M2GL025T-FCS325

This table gives cross-reference parts and alternative options found for M2GL025T-FCS325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2GL025T-FCS325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M2GL025T-1FCS325I Field Programmable Gate Array, 27696-Cell, CMOS, PBGA325, 11 X 11 MM, 0.50 MM PITCH, FBGA-325 Microsemi Corporation M2GL025T-FCS325 vs M2GL025T-1FCS325I
M2GL025TS-1FCS325 Field Programmable Gate Array, 27696-Cell, CMOS, PBGA325 Microchip Technology Inc M2GL025T-FCS325 vs M2GL025TS-1FCS325
M2GL025T-1FCSG325I Field Programmable Gate Array, 27696-Cell, CMOS, PBGA325, 11 X 11 MM, 0.50 MM PITCH, ROHS COMPLIANT, FBGA-325 Microsemi Corporation M2GL025T-FCS325 vs M2GL025T-1FCSG325I
M2GL025T-1FCS325I Field Programmable Gate Array, 27696-Cell, CMOS, PBGA325 Microchip Technology Inc M2GL025T-FCS325 vs M2GL025T-1FCS325I
M2GL025TS-1FCSG325I Field Programmable Gate Array, 27696-Cell, CMOS, PBGA325 Microchip Technology Inc M2GL025T-FCS325 vs M2GL025TS-1FCSG325I
M2GL025T-1FCS325 Field Programmable Gate Array, 27696-Cell, CMOS, PBGA325 Microchip Technology Inc M2GL025T-FCS325 vs M2GL025T-1FCS325
M2GL025TS-1FCSG325 Field Programmable Gate Array, 27696-Cell, CMOS, PBGA325 Microchip Technology Inc M2GL025T-FCS325 vs M2GL025TS-1FCSG325
M2GL025TS-FCSG325I Field Programmable Gate Array, 27696-Cell, CMOS, PBGA325 Microchip Technology Inc M2GL025T-FCS325 vs M2GL025TS-FCSG325I
M2GL025T-FCSG325 Field Programmable Gate Array, 27696-Cell, CMOS, PBGA325, 11 X 11 MM, 0.50 MM PITCH, ROHS COMPLIANT, FBGA-325 Microsemi Corporation M2GL025T-FCS325 vs M2GL025T-FCSG325
M2GL025TS-1FCS325 Field Programmable Gate Array, 27696-Cell, CMOS, PBGA325, 11 X 11 MM, 0.50 MM PITCH, FBGA-325 Microsemi Corporation M2GL025T-FCS325 vs M2GL025TS-1FCS325
Part Number Description Manufacturer Compare
M2GL025TS-FCSG325 Field Programmable Gate Array, 27696-Cell, CMOS, PBGA325 Microchip Technology Inc M2GL025T-FCS325 vs M2GL025TS-FCSG325
M2GL025TS-FCS325 Field Programmable Gate Array, 27696-Cell, CMOS, PBGA325, 11 X 11 MM, 0.50 MM PITCH, FBGA-325 Microsemi Corporation M2GL025T-FCS325 vs M2GL025TS-FCS325
M2GL025TS-1FCSG325I Field Programmable Gate Array, 27696-Cell, CMOS, PBGA325, 11 X 11 MM, 0.50 MM PITCH, ROHS COMPLIANT, FBGA-325 Microsemi Corporation M2GL025T-FCS325 vs M2GL025TS-1FCSG325I
M2GL025TS-1FCSG325 Field Programmable Gate Array, 27696-Cell, CMOS, PBGA325, 11 X 11 MM, 0.50 MM PITCH, ROHS COMPLIANT, FBGA-325 Microsemi Corporation M2GL025T-FCS325 vs M2GL025TS-1FCSG325
M2GL025T-1FCSG325I Field Programmable Gate Array, 27696-Cell, CMOS, PBGA325 Microchip Technology Inc M2GL025T-FCS325 vs M2GL025T-1FCSG325I
M2GL025T-FCSG325 Field Programmable Gate Array, 27696-Cell, CMOS, PBGA325 Microchip Technology Inc M2GL025T-FCS325 vs M2GL025T-FCSG325
M2GL025T-1FCS325 Field Programmable Gate Array, 27696-Cell, CMOS, PBGA325 Microchip Technology Inc M2GL025T-FCS325 vs M2GL025T-1FCS325
M2GL025TS-FCSG325I Field Programmable Gate Array, 27696-Cell, CMOS, PBGA325 Microchip Technology Inc M2GL025T-FCS325 vs M2GL025TS-FCSG325I
M2GL025TS-1FCSG325 Field Programmable Gate Array, 27696-Cell, CMOS, PBGA325 Microchip Technology Inc M2GL025T-FCS325 vs M2GL025TS-1FCSG325
M2GL025TS-1FCS325I Field Programmable Gate Array, 27696-Cell, CMOS, PBGA325 Microchip Technology Inc M2GL025T-FCS325 vs M2GL025TS-1FCS325I

Related Parts for M2GL025T-FCS325

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M2GL025T-FCS325 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M2GL025T-FCS325 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of M2GL025T-FCS325 would you like to use for your alert(s)?
  • Please alert me when M2GL025T-FCS325 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M2GL025T-FCS325 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M2GL025T-FCS325 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M2GL025T-FCS325 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M2GL025T-FCS325.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M2GL025T-FCS325 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: