M29W160EB70ZS6T vs RC28F160F3T95 feature comparison

M29W160EB70ZS6T Micron Technology Inc

Buy Now Datasheet

RC28F160F3T95 Intel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC INTEL CORP
Package Description 11 X 13 MM, 1 MM PITCH, FBGA-64 TBGA, BGA64,8X8,40
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 95 ns
Alternate Memory Width 8
Boot Block BOTTOM TOP
JESD-30 Code R-PBGA-B64 R-PBGA-B64
Length 13 mm 13 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA TBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 2.7 V
Seated Height-Max 1.4 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Width 11 mm 10 mm
Base Number Matches 1 1
Part Package Code BGA
Pin Count 64
Additional Feature MIN 100,000 BLOCK ERASE CYCLES; TOP BOOT BLOCK
Command User Interface YES
Data Polling NO
JESD-609 Code e0
Number of Sectors/Size 8,31
Package Equivalence Code BGA64,8X8,40
Page Size 4 words
Qualification Status Not Qualified
Sector Size 4K,32K
Standby Current-Max 0.000075 A
Supply Current-Max 0.06 mA
Terminal Finish TIN LEAD
Toggle Bit NO

Compare M29W160EB70ZS6T with alternatives

Compare RC28F160F3T95 with alternatives