Part Details for RC28F160F3T95 by Intel Corporation
Overview of RC28F160F3T95 by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC28F160F3T95
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$6.7500 / $9.0000 | Buy Now |
|
Quest Components | 8 |
|
$9.0000 / $12.0000 | Buy Now |
Part Details for RC28F160F3T95
RC28F160F3T95 CAD Models
RC28F160F3T95 Part Data Attributes
|
RC28F160F3T95
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RC28F160F3T95
Intel Corporation
Flash, 1MX16, 95ns, PBGA64, BGA-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | TBGA, BGA64,8X8,40 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 95 ns | |
Additional Feature | MIN 100,000 BLOCK ERASE CYCLES; TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,31 | |
Number of Terminals | 64 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Page Size | 4 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000075 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for RC28F160F3T95
This table gives cross-reference parts and alternative options found for RC28F160F3T95. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC28F160F3T95, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL016J70FFN012 | Flash, 1MX16, 70ns, PBGA64, 9 X 9 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | RC28F160F3T95 vs S29AL016J70FFN012 |
S29AL016M90FAIR20 | Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | RC28F160F3T95 vs S29AL016M90FAIR20 |
M29W160EB70ZS6T | Flash, 1MX16, 70ns, PBGA64, 11 X 13 MM, 1 MM PITCH, FBGA-64 | Micron Technology Inc | RC28F160F3T95 vs M29W160EB70ZS6T |
LH28F160S5B-L10 | Flash, 1MX16, 100ns, PBGA64, 8 X 11 MM, PLASTIC, CSP, FBGA-64 | Sharp Corp | RC28F160F3T95 vs LH28F160S5B-L10 |
S29AL016M100FFIR23 | Flash, 1MX16, 100ns, PBGA64, 13 X 11 MM, LEAD FREE, FORTIFIED, BGA-64 | Spansion | RC28F160F3T95 vs S29AL016M100FFIR23 |
S29GL016A10FFIR22 | Flash, 1MX16, 100ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | RC28F160F3T95 vs S29GL016A10FFIR22 |
AM29LV160MT90RPCF | Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | RC28F160F3T95 vs AM29LV160MT90RPCF |
S29AL016J70FFI012 | Flash, 1MX16, 70ns, PBGA64, 9 X 9 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | RC28F160F3T95 vs S29AL016J70FFI012 |
M29W160EB7AZS6 | Flash, 1MX16, 70ns, PBGA64, 11 X 13 MM, 1 MM PITCH, FBGA-64 | Micron Technology Inc | RC28F160F3T95 vs M29W160EB7AZS6 |
S29AL016M10FAF023 | Flash, 1MX16, 100ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | RC28F160F3T95 vs S29AL016M10FAF023 |