RC28F160F3T95 vs M29W160EB90ZS6 feature comparison

RC28F160F3T95 Intel Corporation

Buy Now Datasheet

M29W160EB90ZS6 Micron Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP MICRON TECHNOLOGY INC
Part Package Code BGA
Package Description TBGA, BGA64,8X8,40 11 X 13 MM, 1 MM PITCH, FBGA-64
Pin Count 64
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 95 ns 90 ns
Additional Feature MIN 100,000 BLOCK ERASE CYCLES; TOP BOOT BLOCK
Boot Block TOP BOTTOM
Command User Interface YES
Data Polling NO
JESD-30 Code R-PBGA-B64 R-PBGA-B64
JESD-609 Code e0
Length 13 mm 13 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 8,31
Number of Terminals 64 64
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA LBGA
Package Equivalence Code BGA64,8X8,40
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE GRID ARRAY, LOW PROFILE
Page Size 4 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 2.7 V 3 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 1.4 mm
Sector Size 4K,32K
Standby Current-Max 0.000075 A
Supply Current-Max 0.06 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit NO
Type NOR TYPE NOR TYPE
Width 10 mm 11 mm
Base Number Matches 1 2
Alternate Memory Width 8

Compare RC28F160F3T95 with alternatives

Compare M29W160EB90ZS6 with alternatives