M28V440-180M1
vs
AT27LV256R-30JI
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
STMICROELECTRONICS
MICROCHIP TECHNOLOGY INC
Package Description
SOP, SOP44,.63
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.71
Access Time-Max
180 ns
270 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
NO
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G44
R-PQCC-J32
JESD-609 Code
e0
e0
Memory Density
4194304 bit
262144 bit
Memory IC Type
FLASH
OTP ROM
Memory Width
16
8
Number of Sectors/Size
1,2,1,3
Number of Terminals
44
32
Number of Words
262144 words
32768 words
Number of Words Code
256000
32000
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
32KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
QCCJ
Package Equivalence Code
SOP44,.63
LDCC32,.5X.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Sector Size
16K,8K,96K,128K
Standby Current-Max
0.000005 A
0.0001 A
Supply Current-Max
0.06 mA
0.025 mA
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Toggle Bit
NO
Type
NOR TYPE
Base Number Matches
1
2
I/O Type
COMMON
Moisture Sensitivity Level
2
Output Characteristics
3-STATE
Programming Voltage
13 V
Compare M28V440-180M1 with alternatives
Compare AT27LV256R-30JI with alternatives