AT27LV256R-30JI vs AM28F010-70EI feature comparison

AT27LV256R-30JI Microchip Technology Inc

Buy Now Datasheet

AM28F010-70EI Spansion

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SPANSION INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.51
Access Time-Max 270 ns 70 ns
I/O Type COMMON
JESD-30 Code R-PQCC-J32 R-PDSO-G32
JESD-609 Code e0
Memory Density 262144 bit 1048576 bit
Memory IC Type OTP ROM FLASH
Memory Width 8 8
Moisture Sensitivity Level 2
Number of Terminals 32 32
Number of Words 32768 words 131072 words
Number of Words Code 32000 128000
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32KX8 128KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ TSSOP
Package Equivalence Code LDCC32,.5X.6 TSSOP32,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Programming Voltage 13 V
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0001 A 0.0001 A
Supply Current-Max 0.025 mA 0.03 mA
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD DUAL
Base Number Matches 2 4
Package Description TSSOP, TSSOP32,.8,20
Command User Interface YES
Data Polling NO
Endurance 10000 Write/Erase Cycles
Parallel/Serial PARALLEL
Supply Voltage-Nom (Vsup) 5 V
Toggle Bit NO
Type NOR TYPE

Compare AT27LV256R-30JI with alternatives