M28V440-180M1 vs EN29LV160AT-70UI feature comparison

M28V440-180M1 STMicroelectronics

Buy Now Datasheet

EN29LV160AT-70UI Elite Semiconductor Memory Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer STMICROELECTRONICS ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC
Package Description SOP, SOP44,.63 SOP, SOP44,.63
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 180 ns 70 ns
Alternate Memory Width 8 8
Boot Block BOTTOM TOP
Command User Interface YES YES
Data Polling NO YES
Endurance 10000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G44 R-PDSO-G44
JESD-609 Code e0
Memory Density 4194304 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Sectors/Size 1,2,1,3 1,2,1,31
Number of Terminals 44 44
Number of Words 262144 words 1048576 words
Number of Words Code 256000 1000000
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256KX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP44,.63 SOP44,.63
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Sector Size 16K,8K,96K,128K 16K,8K,32K,64K
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.06 mA 0.016 mA
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Toggle Bit NO YES
Type NOR TYPE NOR TYPE
Base Number Matches 1 2
Additional Feature IT ALSO OPERATES AT REGULATED SUPPLY VOLTAGE 3 TO 3.6 V
Common Flash Interface YES
Data Retention Time-Min 20
Length 28.5 mm
Number of Functions 1
Operating Mode ASYNCHRONOUS
Programming Voltage 3 V
Ready/Busy YES
Seated Height-Max 3 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Width 12.6 mm
Write Cycle Time-Max (tWC) 0.00007 ms

Compare M28V440-180M1 with alternatives

Compare EN29LV160AT-70UI with alternatives