M27W032110M1T vs KM23C32000CG feature comparison

M27W032110M1T STMicroelectronics

Buy Now Datasheet

KM23C32000CG Samsung Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS SAMSUNG SEMICONDUCTOR INC
Part Package Code SOIC SOIC
Package Description 0.500 INCH, PLASTIC, SO-44 SOP,
Pin Count 44 44
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 110 ns 150 ns
I/O Type COMMON
JESD-30 Code R-PDSO-G44 R-PDSO-G44
JESD-609 Code e3
Length 28.5 mm 28.5 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type OTP ROM MASK ROM
Memory Width 16 8
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 2097152 words 4194304 words
Number of Words Code 2000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2MX16 4MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP44,.63
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3 mm 3.1 mm
Standby Current-Max 0.0001 A
Supply Current-Max 0.02 mA 0.05 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 12.6 mm 12.6 mm
Base Number Matches 1 1
Additional Feature USER CONFIGURABLE AS 2M X 16

Compare M27W032110M1T with alternatives

Compare KM23C32000CG with alternatives