KM23C32000CG vs MX23C3211MC-15 feature comparison

KM23C32000CG Samsung Semiconductor

Buy Now Datasheet

MX23C3211MC-15 Macronix International Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC MACRONIX INTERNATIONAL CO LTD
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 44 44
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 150 ns 200 ns
Additional Feature USER CONFIGURABLE AS 2M X 16 WITH PAGE MODE FUNCTION; PAGE MODE ACCESS TIME = 70NS
JESD-30 Code R-PDSO-G44 R-PDSO-G44
Length 28.5 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type MASK ROM MASK ROM
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 4194304 words 2097152 words
Number of Words Code 4000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX8 2MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.1 mm 3 mm
Supply Current-Max 0.05 mA 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 12.6 mm 12.6 mm
Base Number Matches 1 1
Alternate Memory Width 8
JESD-609 Code e0
Output Characteristics 3-STATE
Terminal Finish TIN LEAD

Compare KM23C32000CG with alternatives

Compare MX23C3211MC-15 with alternatives