M27C801-150B1
vs
HN62338BP-10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
STMICROELECTRONICS
HITACHI LTD
Part Package Code
DIP
DIP
Package Description
0.600 INCH, LEAD FREE, PLASTIC, DIP-32
DIP,
Pin Count
32
32
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Total Weight
4700
Category CO2 Kg
12
CO2
56400
Compliance Temperature Grade
Commercial: +0C to +70C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
SVHC Over MCV
79-94-7
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
79-94-7, 1309-64-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
Access Time-Max
150 ns
100 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T32
R-PDIP-T32
JESD-609 Code
e3
Length
42.035 mm
41.9 mm
Memory Density
8388608 bit
8388608 bit
Memory IC Type
OTP ROM
MASK ROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
1MX8
1MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.83 mm
5.08 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
Base Number Matches
3
1
Compare M27C801-150B1 with alternatives
Compare HN62338BP-10 with alternatives