M27C2001-20B6TR vs AM27X020-200PI feature comparison

M27C2001-20B6TR STMicroelectronics

Buy Now Datasheet

AM27X020-200PI Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS CYPRESS SEMICONDUCTOR CORP
Part Package Code DIP
Package Description 0.600 INCH, LEAD FREE, PLASTIC, DIP-32
Pin Count 32
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 30 ns
JESD-30 Code R-PDIP-T32
JESD-609 Code e3
Length 41.91 mm
Memory Density 4096 bit
Memory IC Type OTP ROM
Memory Width 8
Number of Functions 1
Number of Terminals 32
Number of Words 262144 words
Number of Words Code 512
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 512X8
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Current-Max 0.03 mA
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm
Base Number Matches 1 3

Compare M27C2001-20B6TR with alternatives