Memory
M27C2001-20B6TR
STMicroelectronics
Description: 256KX8 OTPROM, 200ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32

Overview of M27C2001-20B6TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Healthcare Telecommunications

CAD Models for M27C2001-20B6TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M27C2001-20B6TR by STMicroelectronics

M27C2001-20B6TR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
0.600 INCH, LEAD FREE, PLASTIC, DIP-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
30 ns
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e3
Length
41.91 mm
Memory Density
4096 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
512
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512X8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max
0.03 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. M27C2001-20B6TR
    STMicroelectronics
    256KX8 OTPROM, 200ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32
    VS

Alternate Parts for M27C2001-20B6TR

This table gives cross-reference parts and alternative options found for M27C2001-20B6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C2001-20B6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM27X020-200PI OTP ROM, 256KX8, 200ns, CMOS, PDIP32, PLASTIC, DIP-32 AMD M27C2001-20B6TR vs AM27X020-200PI
M27C2001-20B1 256KX8 OTPROM, 200ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 STMicroelectronics M27C2001-20B6TR vs M27C2001-20B1
AM27X020-200PC OTP ROM, 256KX8, 200ns, CMOS, PDIP32, PLASTIC, DIP-32 Spansion M27C2001-20B6TR vs AM27X020-200PC
M27C2001-20XB1TR 256KX8 OTPROM, 200ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 STMicroelectronics M27C2001-20B6TR vs M27C2001-20XB1TR
AM27C020-205PI OTP ROM, 256KX8, 200ns, CMOS, PDIP32, PLASTIC, DIP-32 AMD M27C2001-20B6TR vs AM27C020-205PI
AM27C020-200PC OTP ROM, 256KX8, 200ns, CMOS, PDIP32, PLASTIC, DIP-32 Spansion M27C2001-20B6TR vs AM27C020-200PC
M27C2001-20B1TR 256KX8 OTPROM, 200ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 STMicroelectronics M27C2001-20B6TR vs M27C2001-20B1TR
AM27X020-200PI OTP ROM, 256KX8, 200ns, CMOS, PDIP32, PLASTIC, DIP-32 Spansion M27C2001-20B6TR vs AM27X020-200PI
CY27C020-200PI OTP ROM, 256KX8, 200ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Cypress Semiconductor M27C2001-20B6TR vs CY27C020-200PI
AM27C020-200PE OTP ROM, 256KX8, 200ns, CMOS, PDIP32, PLASTIC, DIP-32 AMD M27C2001-20B6TR vs AM27C020-200PE
Part Number Description Manufacturer Compare
CY27C020-200PI OTP ROM, 256KX8, 200ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Cypress Semiconductor M27C2001-20B6TR vs CY27C020-200PI
AM27C020-200PE OTP ROM, 256KX8, 200ns, CMOS, PDIP32, PLASTIC, DIP-32 AMD M27C2001-20B6TR vs AM27C020-200PE
AM27C020-205PI OTP ROM, 256KX8, 200ns, CMOS, PDIP32, PLASTIC, DIP-32 AMD M27C2001-20B6TR vs AM27C020-205PI
M27C2001-20XB1TR 256KX8 OTPROM, 200ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 STMicroelectronics M27C2001-20B6TR vs M27C2001-20XB1TR
M27C2001-20B1 256KX8 OTPROM, 200ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 STMicroelectronics M27C2001-20B6TR vs M27C2001-20B1
AM27X020-200PI OTP ROM, 256KX8, 200ns, CMOS, PDIP32, PLASTIC, DIP-32 AMD M27C2001-20B6TR vs AM27X020-200PI
AM27C020-200PC OTP ROM, 256KX8, 200ns, CMOS, PDIP32, PLASTIC, DIP-32 Spansion M27C2001-20B6TR vs AM27C020-200PC
AM27X020-200PI OTP ROM, 256KX8, 200ns, CMOS, PDIP32, PLASTIC, DIP-32 Spansion M27C2001-20B6TR vs AM27X020-200PI
M27C2001-20B1TR 256KX8 OTPROM, 200ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 STMicroelectronics M27C2001-20B6TR vs M27C2001-20B1TR
CY27C020-200DMB OTP ROM, 256KX8, 200ns, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, CERDIP-32 Cypress Semiconductor M27C2001-20B6TR vs CY27C020-200DMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M27C2001-20B6TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M27C2001-20B6TR by STMicroelectronics

  • Please alert me when M27C2001-20B6TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M27C2001-20B6TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M27C2001-20B6TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M27C2001-20B6TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M27C2001-20B6TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M27C2001-20B6TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: