M24308/4-13F
vs
M24308/4-13Z
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
ADI ELECTRONICS INC
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
STANDARD: MIL-DTL-24308
STANDARD: MIL-DTL-24308
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Size
3/B
3/B
Termination Type
CRIMP
CRIMP
Total Number of Contacts
44
44
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.509 inch
Body Depth
0.424 inch
Body Length
2.103 inch
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
EMI Shielded
NO
Insulator Material
POLYPHENYLENE SULFIDE/GLASS FILLED POLYESTER
Mains Connector Rating
5A
Mounting Option 1
HOLE .12
Mounting Option 2
LOCKING
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Panel Mount
NO
Rated Current (Signal)
5 A
Shell Finish
ZINC
Shell Material
STEEL
Terminal Pitch
2.29 mm
Compare M24308/4-13F with alternatives
Compare M24308/4-13Z with alternatives