M24308/4-13Z
Description: 44 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG

Overview of M24308/4-13Z by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M24308/4-13Z by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # M24308/4-13Z
Avnet Americas Connector High Density D Subminiature Plug 44 Position 2.29mm Crimp Straight Cable Mount - Bulk (Alt: M24308/4-13Z) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 571-M24308/4-13Z
Mouser Electronics D-Sub MIL Spec Connectors 44 POS PLUG, CRIMP HIGH DENSITY RoHS: Compliant 35
  • 1 $51.5300
  • 10 $47.2900
  • 25 $45.4700
  • 50 $43.9500
  • 100 $41.5300
$41.5300 / $51.5300 Buy Now
DISTI # TMZM24308/4-13Z
Heilind Electronics   Americas - 0 in Stock
Buy Now
Onlinecomponents.com Conn High Density D-Sub PIN 44 POS Crimp ST Cable Mount 44 Terminal 1 Port RoHS: Compliant 0
  • 1 $116.2400
  • 25 $41.9100
  • 50 $40.8600
  • 100 $38.2200
$38.2200 / $116.2400 Buy Now
DISTI # M24308/4-13Z
TTI D-Sub MIL Spec Connectors 44 POS PLUG, CRIMP HIGH DENSITY pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 6017
In Stock
  • 1 $18.4400
$18.4400 Buy Now
DISTI # TMZM24308/4-13Z
Interstate Connecting Components   0
Buy Now
Master Electronics Conn High Density D-Sub PIN 44 POS Crimp ST Cable Mount 44 Terminal 1 Port RoHS: Compliant 0
  • 1 $116.2400
  • 25 $41.9100
  • 50 $40.8600
  • 100 $38.2200
$38.2200 / $116.2400 Buy Now

CAD Models for M24308/4-13Z by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M24308/4-13Z by TE Connectivity

M24308/4-13Z
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
TE Connectivity
Additional Feature
STANDARD: MIL-DTL-24308
Body Breadth
0.509 inch
Body Depth
0.424 inch
Body Length
2.103 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYPHENYLENE SULFIDE/GLASS FILLED POLYESTER
MIL Conformance
NO
Mains Connector Rating
5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .12
Mounting Option 2
LOCKING
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
5 A
Shell Finish
ZINC
Shell Material
STEEL
Shell Size
3/B
Terminal Pitch
2.29 mm
Termination Type
CRIMP
Total Number of Contacts
44
Want to compare parts?
  1. M24308/4-13Z
    TE Connectivity
    44 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG
    VS

Alternate Parts for M24308/4-13Z

This table gives cross-reference parts and alternative options found for M24308/4-13Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/4-13Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M24308/4-13Z D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Plug ADI Electronics Inc M24308/4-13Z vs M24308/4-13Z
M24308/4-13F 44 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG TE Connectivity M24308/4-13Z vs M24308/4-13F
M24308/4-13Z D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Plug, Amphenol Positronic M24308/4-13Z vs M24308/4-13Z
M24308/4-13K D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Plug, Amphenol Corporation M24308/4-13Z vs M24308/4-13K
Part Number Description Manufacturer Compare
M24308/4-13F D Subminiature Connector, 44 Contact(s), Male, 0.09 inch Pitch, Crimp Terminal, Hole .115-.125, Plug, Defense Logistics Agency M24308/4-13Z vs M24308/4-13F

Related Parts for M24308/4-13Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24308/4-13Z by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24308/4-13Z by TE Connectivity

Select Manufacturer
Which Manufacturer of M24308/4-13Z would you like to use for your alert(s)?
  • Please alert me when M24308/4-13Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M24308/4-13Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24308/4-13Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M24308/4-13Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24308/4-13Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24308/4-13Z by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: