M24308/4-13F vs M24308/4-13K feature comparison

M24308/4-13F Amphenol Positronic

Buy Now

M24308/4-13K Amphenol Corporation

Buy Now
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC AMPHENOL CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-24308 STANDARD: MIL-DTL-24308
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 3/B 3/B
Termination Type CRIMP CRIMP
Total Number of Contacts 44 44
Base Number Matches 6 1

Compare M24308/4-13F with alternatives

Compare M24308/4-13K with alternatives