M22759/33-26-5
vs
936887-002
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
JUDD WIRE INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
STANDARD: MIL-W-22759
|
|
Approvals |
MIL
|
|
Conductor Finish |
SILVER
|
SILVER
|
Conductor Material |
COPPER ALLOY
|
COPPER ALLOY
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
|
Cross Section Area |
0.129 mm2
|
|
DIN Conformance |
NO
|
|
Diameter |
0.813 mm
|
0.81 mm
|
IEC Conformance |
NO
|
|
Insulator Material |
ETHYLENE TETRAFLUOROETHYLENE
|
|
MIL Conformance |
YES
|
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Rated Voltage |
600 V
|
600 V
|
Resistance |
0.147 Ω
|
|
Shielding |
NO
|
|
Stranding |
19X38
|
19X38
|
Wire Gauge |
26 AWG
|
26 AWG
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
TE Connectivity
|
Cable Types |
|
MIL-DTL-22759
|
Operating Temperature-Min |
|
-65 °C
|
Wire Size-Max |
|
26 AWG
|
|
|
|
Compare M22759/33-26-5 with alternatives
Compare 936887-002 with alternatives