M22759/33-26-5
vs
M22759/33-26-0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ALLIED WIRE & CABLE INC
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARD: MIL-W-22759/33
STANDARD: MIL-W-22759
Approvals
MIL
MIL
Conductor Finish
SILVER
SILVER
Conductor Material
COPPER ALLOY
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
WIRE AND CABLE
Construction
STRANDED
STRANDED
Diameter
0.034 mm
0.81 mm
Insulator Material
ETFE
CROSSLINKED EXTRUDED MODIFIED ETFE
MIL Conformance
YES
YES
Number of Conductors
1
1
Operating Temperature-Max
200 °C
200 °C
Rated Voltage
600 V
600 V
Shielding
NO
NO
Stranding
19X38
19X38
Wire Gauge
26 AWG
26 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches
3
4
Cable Types
MIL-DTL-22759
Operating Temperature-Min
-65 °C
Resistance
0.147 Ω
Wire Size-Max
26 AWG
Compare M22759/33-26-5 with alternatives
Compare M22759/33-26-0 with alternatives