M22759/33-26-5
vs
22759/33-26-95
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ALLIED WIRE & CABLE INC
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
STANDARD: MIL-W-22759/33
|
|
Approvals |
MIL
|
|
Conductor Finish |
SILVER
|
|
Conductor Material |
COPPER ALLOY
|
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
|
Diameter |
0.034 mm
|
|
Insulator Material |
ETFE
|
|
MIL Conformance |
YES
|
|
Number of Conductors |
1
|
|
Operating Temperature-Max |
200 °C
|
|
Rated Voltage |
600 V
|
|
Shielding |
NO
|
|
Stranding |
19X38
|
|
Wire Gauge |
26 AWG
|
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
|
Base Number Matches |
3
|
1
|
|
|
|
Compare M22759/33-26-5 with alternatives
Compare 22759/33-26-95 with alternatives