M22759/33-24-0 vs 315399-000 feature comparison

M22759/33-24-0 Defense Logistics Agency

Buy Now

315399-000 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-W-22759 STANDARD: MIL-DTL-22759
Approvals MIL
Conductor Finish SILVER SILVER
Conductor Material COPPER ALLOY COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Diameter 0.94 mm 0.94 mm
Insulator Material CROSSLINKED EXTRUDED MODIFIED ETFE ETHYLENE TETRAFLUOROETHYLENE
MIL Conformance YES YES
Number of Conductors 1 1
Operating Temperature-Max 200 °C 200 °C
Rated Voltage 600 V 600 V
Resistance 0.093 Ω 0.96 Ω
Shielding NO NO
Stranding 19X36 19X36
Wire Gauge 24 AWG 24 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 4 1
Rohs Code Yes
Cable Types MIL-DTL-22759
Cross Section Area 0.205 mm2
DIN Conformance NO
IEC Conformance NO
Operating Temperature-Min -65 °C
Wire Size-Max 24 AWG

Compare M22759/33-24-0 with alternatives

Compare 315399-000 with alternatives